Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Honeywell HumidIcon | Digi-Key Daily

HIH6130-021-001

DigiKey Part Number
480-3651-2-ND - Tape & Reel (TR)
480-3651-1-ND - Cut Tape (CT)
480-3651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIH6130-021-001
Description
SENSOR HUMID/TEMP 5V I2C 4% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HIH6130-021-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±4% RH
Manufacturer
Honeywell Sensing and Productivity Solutions
Response Time
6 s
Series
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensor Type
Humidity, Temperature
Package / Case
8-SOIC (0.154", 3.90mm Width)
Humidity Range
0 ~ 100% RH
Supplier Device Package
8-SOIC
Output Type
I2C
Base Product Number
Output
14b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS3103Renesas Electronics Corporation2,367800-HS3103CT-ND¥0.00000Similar
In-Stock: 165
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.24000¥262.24
5¥239.76400¥1,198.82
10¥231.40100¥2,314.01
25¥221.42200¥5,535.55
50¥214.60540¥10,730.27
100¥208.36290¥20,836.29