Diode 40 V 500mA Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1206S040S0R5

DigiKey Part Number
478-7804-2-ND - Tape & Reel (TR)
478-7804-1-ND - Cut Tape (CT)
478-7804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206S040S0R5
Description
DIODE SCHOTTKY 40V 500MA 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD1206S040S0R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
1206 (3216 Metric)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,185
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.65500¥26.55
100¥1.68380¥168.38
500¥1.26332¥631.66
1,000¥1.12753¥1,127.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95483¥2,864.49
6,000¥0.86773¥5,206.38
9,000¥0.82332¥7,409.88
15,000¥0.77342¥11,601.30
21,000¥0.74386¥15,621.06
30,000¥0.71513¥21,453.90
Manufacturers Standard Package