4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475K025RNJ

DigiKey Part Number
478-1690-2-ND - Tape & Reel (TR)
478-1690-1-ND - Cut Tape (CT)
478-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB475K025RNJ
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475K025AHKEMET1,890399-T491B475K025AHCT-ND¥1.90000Direct
T491B475K025ATKEMET4,500399-8323-1-ND¥1.48000Direct
In-Stock: 19,634
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.91900¥29.19
50¥2.19660¥109.83
100¥1.97570¥197.57
500¥1.60206¥801.03
1,000¥1.48686¥1,486.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.39205¥2,784.10
4,000¥1.31402¥5,256.08
6,000¥1.27494¥7,649.64
10,000¥1.23163¥12,316.30
14,000¥1.20631¥16,888.34
20,000¥1.18195¥23,639.00
Manufacturers Standard Package