2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D225KAT2A

DigiKey Part Number
478-KGM15BR50J225KTTR-ND - Tape & Reel (TR)
478-KGM15BR50J225KTCT-ND - Cut Tape (CT)
478-KGM15BR50J225KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D225KAT2A
Description
CAP CER 2.2UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382,577
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.70300¥7.03
50¥0.49120¥24.56
100¥0.42840¥42.84
500¥0.32088¥160.44
1,000¥0.28788¥287.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.23857¥954.28
8,000¥0.22028¥1,762.24
12,000¥0.21113¥2,533.56
20,000¥0.20099¥4,019.80
28,000¥0.19506¥5,461.68
40,000¥0.18936¥7,574.40
Manufacturers Standard Package