0.01 µF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG103J50NT

DigiKey Part Number
4713-GMC10CG103J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG103J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG103J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG103J50NT
Description
CAP0603 COG .01UF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.01 µF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.62000¥6.20
50¥0.43160¥21.58
100¥0.37550¥37.55
500¥0.28002¥140.01
1,000¥0.25075¥250.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20690¥827.60
8,000¥0.19063¥1,525.04
12,000¥0.18250¥2,190.00
20,000¥0.17349¥3,469.80
28,000¥0.16822¥4,710.16
40,000¥0.16316¥6,526.40
Manufacturers Standard Package