SM08B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1570-2-ND - Tape & Reel (TR) 455-1570-1-ND - Cut Tape (CT) 455-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM08B-GHS-TB |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM08B-GHS-TB Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.79600 | ¥37.96 |
| 100 | ¥3.22450 | ¥322.45 |
| 500 | ¥2.87746 | ¥1,438.73 |
| 1,000 | ¥2.73993 | ¥2,739.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.56836 | ¥6,420.90 |
| 5,000 | ¥2.44575 | ¥12,228.75 |
| 7,500 | ¥2.37679 | ¥17,825.93 |
| 12,500 | ¥2.29270 | ¥28,658.75 |
| 17,500 | ¥2.23895 | ¥39,181.62 |
| 25,000 | ¥2.18336 | ¥54,584.00 |