10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1H106K160AB

DigiKey Part Number
445-7886-2-ND - Tape & Reel (TR)
445-7886-1-ND - Cut Tape (CT)
445-7886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1H106K160AB
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1H106K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76,362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.51500¥45.15
50¥3.47500¥173.75
100¥3.15670¥315.67
500¥2.61778¥1,308.89
1,000¥2.45114¥2,451.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.24795¥4,495.90
4,000¥2.13835¥8,553.40
6,000¥2.08343¥12,500.58
10,000¥2.02257¥20,225.70
14,000¥1.98698¥27,817.72
20,000¥1.95275¥39,055.00
Manufacturers Standard Package