10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M3X7R1C106K200AB

DigiKey Part Number
445-7001-2-ND - Tape & Reel (TR)
445-7001-1-ND - Cut Tape (CT)
445-7001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R1C106K200AB
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R1C106K200AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.02700¥40.27
50¥3.08640¥154.32
100¥2.79610¥279.61
500¥2.30568¥1,152.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.09239¥2,092.39
2,000¥1.97120¥3,942.40
3,000¥1.91048¥5,731.44
5,000¥1.84320¥9,216.00
7,000¥1.80388¥12,627.16
10,000¥1.76605¥17,660.50
Manufacturers Standard Package