0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

CGA2B1X7R1C104K050BC

DigiKey Part Number
445-5613-2-ND - Tape & Reel (TR)
445-5613-1-ND - Cut Tape (CT)
445-5613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7R1C104K050BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7R1C104K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,781,794
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.37200¥3.72
50¥0.25640¥12.82
100¥0.22000¥22.00
500¥0.15912¥79.56
1,000¥0.14051¥140.51
2,500¥0.12101¥302.53
5,000¥0.10926¥546.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09676¥967.60
20,000¥0.08906¥1,781.20
30,000¥0.08521¥2,556.30
50,000¥0.08094¥4,047.00
70,000¥0.07844¥5,490.80
100,000¥0.07604¥7,604.00
Manufacturers Standard Package