10 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S10NJTD25

DigiKey Part Number
445-MLK1005S10NJTD25TR-ND - Tape & Reel (TR)
445-MLK1005S10NJTD25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S10NJTD25
Description
FIXED IND 10NH 350MA 420 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S10NJTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
420mOhm Max
Mfr
Q @ Freq
7 @ 100MHz
Series
Frequency - Self Resonant
4.7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLG1005S10NJTD25TDK38,089445-16245-1-ND¥0.91000Similar
MCL1005-100-REaton - Electronics Division28,266283-MCL1005-100-RCT-ND¥0.83000Similar
In-Stock: 5,951
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.35700¥23.57
25¥2.18000¥54.50
50¥2.05420¥102.71
100¥1.93770¥193.77
250¥1.79228¥448.07
500¥1.68956¥844.78
1,000¥1.59305¥1,593.05
2,500¥1.47394¥3,684.85