MLG1608BR10JTD25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ¥0.60052
Datasheet

Similar


Johanson Technology Inc.
In Stock: 101,800
Unit Price: ¥0.83000
Datasheet
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1608BR10JTD25

DigiKey Part Number
445-16359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1608BR10JTD25
Description
FIXED IND 100NH 300MA 1 OHM SMD
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1608BR10JTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
14 @ 100MHz
Series
Frequency - Self Resonant
800MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHQ1005PR10JTD25TDK0MHQ1005PR10JTD25-ND¥0.60052Similar
LRC0603CJR10GV001TJohanson Technology Inc.101,800712-LRC0603CJR10GV001TCT-ND¥0.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes