YFF31HC2A103MT000N | |
|---|---|
DigiKey Part Number | 445-16149-2-ND - Tape & Reel (TR) 445-16149-1-ND - Cut Tape (CT) 445-16149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A103MT000N |
Description | CAP FEEDTHRU 10000PF 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A103MT000N Models |
Category | Current 10 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 60MHz ~ 2GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height (Max) 0.057" (1.45mm) |
Voltage - Rated 100V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.98600 | ¥39.86 |
| 50 | ¥3.05160 | ¥152.58 |
| 100 | ¥2.76300 | ¥276.30 |
| 500 | ¥2.27706 | ¥1,138.53 |
| 1,000 | ¥2.12671 | ¥2,126.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.94589 | ¥3,891.78 |
| 4,000 | ¥1.84702 | ¥7,388.08 |
| 6,000 | ¥1.79751 | ¥10,785.06 |
| 10,000 | ¥1.74264 | ¥17,426.40 |
| 14,000 | ¥1.71054 | ¥23,947.56 |
| 20,000 | ¥1.67968 | ¥33,593.60 |