C0402X6S1A471M020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥0.03278
Datasheet
470 pF ±20% 10V Ceramic Capacitor X6S 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 10V Ceramic Capacitor X6S 01005 (0402 Metric)

C0402X6S1A471M020BC

DigiKey Part Number
445-13550-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X6S1A471M020BC
Description
CAP CER 470PF 10V X6S 01005
Customer Reference
Detailed Description
470 pF ±20% 10V Ceramic Capacitor X6S 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X6S1A471M020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±20%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM022R61A471MA01LMurata Electronics0GRM022R61A471MA01L-ND¥0.03278Similar
Obsolete
This product is no longer manufactured. View Substitutes