10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H100D050BA

DigiKey Part Number
445-12120-2-ND - Tape & Reel (TR)
445-12120-1-ND - Cut Tape (CT)
445-12120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP01H100D050BA
Description
CAP CER 10PF 50V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H100D050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153,559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.48800¥4.88
50¥0.33580¥16.79
100¥0.28940¥28.94
500¥0.21220¥106.10
1,000¥0.18864¥188.64
2,500¥0.16381¥409.53
5,000¥0.14888¥744.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13272¥1,327.20
20,000¥0.12293¥2,458.60
30,000¥0.11802¥3,540.60
50,000¥0.11259¥5,629.50
70,000¥0.10942¥7,659.40
100,000¥0.10636¥10,636.00
Manufacturers Standard Package