MLF2012DR27KT000 | |
|---|---|
DigiKey Part Number | 445-1040-2-ND - Tape & Reel (TR) 445-1040-1-ND - Cut Tape (CT) 445-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR27KT000 |
Description | FIXED IND 270NH 250MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 250 mA 350mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR27KT000 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.71950 | ¥71.95 |
| 1,000 | ¥0.59180 | ¥591.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.51595 | ¥2,063.80 |
| 8,000 | ¥0.48649 | ¥3,891.92 |
| 12,000 | ¥0.47005 | ¥5,640.60 |
| 20,000 | ¥0.45016 | ¥9,003.20 |
| 28,000 | ¥0.43752 | ¥12,250.56 |
| 40,000 | ¥0.42452 | ¥16,980.80 |