68 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C680KDRACTU

DigiKey Part Number
399-C0805C680KDRACTUTR-ND - Tape & Reel (TR)
399-C0805C680KDRACTUCT-ND - Cut Tape (CT)
399-C0805C680KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C680KDRACTU
Description
CAP CER 68PF 1KV X7R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C680KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.26600¥22.66
50¥1.68540¥84.27
100¥1.50600¥150.60
500¥1.20460¥602.30
1,000¥1.11149¥1,111.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.01324¥2,533.10
5,000¥0.95408¥4,770.40
7,500¥0.92444¥6,933.30
12,500¥0.89160¥11,145.00
17,500¥0.87241¥15,267.18
25,000¥0.85394¥21,348.50
Manufacturers Standard Package