4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K010AT

DigiKey Part Number
399-3696-2-ND - Tape & Reel (TR)
399-3696-1-ND - Cut Tape (CT)
399-3696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475K010AT
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494A475K010ATKEMET5,774399-8438-1-ND¥6.53000Similar
T495A475K010ATE1K3KEMET5,180399-8488-1-ND¥11.58000Similar
In-Stock: 29,563
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.83700¥28.37
50¥2.13200¥106.60
100¥1.91620¥191.62
500¥1.55194¥775.97
1,000¥1.43939¥1,439.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.34685¥2,693.70
4,000¥1.27067¥5,082.68
6,000¥1.23252¥7,395.12
10,000¥1.19023¥11,902.30
14,000¥1.16551¥16,317.14
20,000¥1.14174¥22,834.80
Manufacturers Standard Package