10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT

DigiKey Part Number
399-3684-2-ND - Tape & Reel (TR)
399-3684-1-ND - Cut Tape (CT)
399-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K010AT
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.46400¥24.64
50¥1.84260¥92.13
100¥1.65150¥165.15
500¥1.32734¥663.67
1,000¥1.22727¥1,227.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.14502¥2,290.04
4,000¥1.07735¥4,309.40
6,000¥1.04347¥6,260.82
10,000¥1.00591¥10,059.10
14,000¥0.98396¥13,775.44
20,000¥0.96283¥19,256.60
Manufacturers Standard Package