1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K016AT

DigiKey Part Number
399-3678-2-ND - Tape & Reel (TR)
399-3678-1-ND - Cut Tape (CT)
399-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K016AT
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A105K016AHKEMET537399-8264-1-ND¥795.00000Direct
T494A105K016ATKEMET873399-8427-1-ND¥1,376.00000Similar
In-Stock: 23,933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.44800¥24.48
50¥1.82760¥91.38
100¥1.63660¥163.66
500¥1.31510¥657.55
1,000¥1.21585¥1,215.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.13419¥2,268.38
4,000¥1.06698¥4,267.92
6,000¥1.03332¥6,199.92
10,000¥0.99602¥9,960.20
14,000¥0.97422¥13,639.08
20,000¥0.95325¥19,065.00
Manufacturers Standard Package