0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A104K050AT

DigiKey Part Number
399-3527-ND
Manufacturer
Manufacturer Product Number
T350A104K050AT
Description
CAP TANT 0.1UF 10% 50V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A104K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.280" (7.10mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
26Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,621
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥19.95600¥199.56
50¥16.57640¥828.82
100¥15.53190¥1,553.19
500¥13.76310¥6,881.55
1,000¥13.21537¥13,215.37
3,000¥12.53833¥37,614.99
5,000¥12.28781¥61,439.05
Manufacturers Standard Package