2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Finding the Most Accurate Capacitance Measurement

C1825C225J5RACTU

DigiKey Part Number
399-C1825C225J5RACTUTR-ND - Tape & Reel (TR)
399-C1825C225J5RACTUCT-ND - Cut Tape (CT)
399-C1825C225J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C225J5RACTU
Description
CAP CER 2.2UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C225J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.065" (1.65mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥32.82400¥328.24
50¥27.86820¥1,393.41
100¥26.33580¥2,633.58
500¥23.74282¥11,871.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.93940¥22,939.40
2,000¥22.27776¥44,555.52
3,000¥21.94634¥65,839.02
Manufacturers Standard Package