UB15SKG035F-FF | |
|---|---|
DigiKey Part Number | 360-1947-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG035F-FF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG035F-FF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.83000 | ¥109.83 |
| 10 | ¥94.79100 | ¥947.91 |
| 25 | ¥89.38200 | ¥2,234.55 |
| 50 | ¥85.48700 | ¥4,274.35 |
| 100 | ¥81.75550 | ¥8,175.55 |
| 250 | ¥77.06180 | ¥19,265.45 |
| 500 | ¥73.68336 | ¥36,841.68 |
| 1,000 | ¥70.44664 | ¥70,446.64 |