4700 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD472JO3

DigiKey Part Number
338-1067-ND
Manufacturer
Manufacturer Product Number
CD19FD472JO3
Description
CAP MICA 4700PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
4700 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.701" L x 0.350" W (17.80mm x 8.90mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.579" (14.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.44000¥149.44
10¥117.74000¥1,177.40
50¥105.07040¥5,253.52
100¥101.14700¥10,114.70
500¥94.50224¥47,251.12
Manufacturers Standard Package