33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0733RL

DigiKey Part Number
311-33.0CRTR-ND - Tape & Reel (TR)
311-33.0CRCT-ND - Cut Tape (CT)
311-33.0CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0733RL
Description
RES 33 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0733RLYAGEO82,836YAG5367CT-ND¥0.83000Similar
CR0805-FX-33R0ELFBourns Inc.20,287118-CR0805-FX-33R0ELFCT-ND¥0.83000Direct
CRCW080533R0FKEAHPVishay Dale26,941541-CRCW080533R0FKEAHPCT-ND¥1.57000Similar
ERJ-UP6F33R0VPanasonic Industry5,00010-ERJ-UP6F33R0VCT-ND¥1.82000Similar
RCS080533R0FKEAVishay Dale45,417541-10531-1-ND¥1.57000Similar
In-Stock: 682,398
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.28100¥2.81
25¥0.21160¥5.29
50¥0.17200¥8.60
100¥0.14140¥14.14
250¥0.11116¥27.79
500¥0.09394¥46.97
1,000¥0.08047¥80.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.05913¥295.65
10,000¥0.05295¥529.50
15,000¥0.04996¥749.40
25,000¥0.04672¥1,168.00
35,000¥0.04486¥1,570.10
50,000¥0.04311¥2,155.50
Manufacturers Standard Package