180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07180RL

DigiKey Part Number
311-180FRTR-ND - Tape & Reel (TR)
311-180FRCT-ND - Cut Tape (CT)
311-180FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07180RL
Description
RES 180 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07180RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07180RLYAGEO47YAG5718CT-ND¥0.91000Similar
CR1206-FX-1800ELFBourns Inc.21,734CR1206-FX-1800ELFCT-ND¥0.83000Direct
CRCW1206180RFKEAVishay Dale15,893541-180FCT-ND¥0.91000Direct
CRG1206F180RTE Connectivity Passive Product11,8521712-CRG1206F180RCT-ND¥0.91000Direct
ERJ-8ENF1800VPanasonic Industry59,382P180FCT-ND¥1.49000Direct
In-Stock: 45,183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38900¥3.89
25¥0.29760¥7.44
50¥0.24480¥12.24
100¥0.20430¥20.43
250¥0.16376¥40.94
500¥0.14042¥70.21
1,000¥0.12215¥122.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.09304¥465.20
10,000¥0.08461¥846.10
15,000¥0.08051¥1,207.65
25,000¥0.07607¥1,901.75
35,000¥0.07353¥2,573.55
50,000¥0.07113¥3,556.50
Manufacturers Standard Package