0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-070RL

DigiKey Part Number
311-0.0LBTR-ND - Tape & Reel (TR)
311-0.0LBCT-ND - Cut Tape (CT)
311-0.0LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-070RL
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,233,708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.09100¥0.91
25¥0.07280¥1.82
50¥0.06460¥3.23
100¥0.05620¥5.62
250¥0.04696¥11.74
500¥0.04134¥20.67
1,000¥0.03647¥36.47
5,000¥0.02777¥138.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02493¥249.30
20,000¥0.02252¥450.40
30,000¥0.02128¥638.40
50,000¥0.01987¥993.50
70,000¥0.01904¥1,332.80
100,000¥0.01822¥1,822.00
Manufacturers Standard Package