USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2511DGN

DigiKey Part Number
296-36071-5-ND
Manufacturer
Manufacturer Product Number
TPS2511DGN
Description
IC USB PWR SW/CTRLR CHRG 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2511DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Applications
USB Dedicated Charging Port (DCP), Power Switch
Supplier Device Package
8-HVSSOP
Current - Supply
180µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥10.34600¥103.46
80¥8.50675¥680.54
160¥8.09581¥1,295.33
320¥7.75725¥2,482.32
560¥7.52821¥4,215.80
1,040¥7.31338¥7,605.92
2,560¥7.06048¥18,074.83
5,040¥6.90835¥34,818.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.