SN74123N | |
|---|---|
DigiKey Part Number | 296-33600-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74123N |
Description | IC MMV 2-CIR 22-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74123N Models |
Category | Propagation Delay 22 ns |
Manufacturer Texas Instruments | Current - Output High, Low 800µA, 16mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.30000 | ¥59.30 |
| 10 | ¥45.75800 | ¥457.58 |
| 25 | ¥42.36880 | ¥1,059.22 |
| 100 | ¥38.64400 | ¥3,864.40 |
| 250 | ¥36.86796 | ¥9,216.99 |
| 500 | ¥35.79750 | ¥17,898.75 |
| 1,000 | ¥34.91650 | ¥34,916.50 |