734-112 | |
|---|---|
DigiKey Part Number | 2946-734-112-ND |
Manufacturer | |
Manufacturer Product Number | 734-112 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 734-112 Models |
Category | Current - UL 10 A |
Manufacturer WAGO Corporation | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-1.5mm² |
Part Status Active | Color Gray |
Type Plug, Female Sockets | Operating Temperature -60°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.528" (13.40mm) |
Current - IEC 10A | Base Product Number |
Voltage - IEC 320 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.86000 | ¥170.86 |
| 10 | ¥122.09800 | ¥1,220.98 |
| 25 | ¥108.96200 | ¥2,724.05 |
| 50 | ¥101.14200 | ¥5,057.10 |
| 100 | ¥94.87750 | ¥9,487.75 |
| 250 | ¥88.56272 | ¥22,140.68 |
| 500 | ¥84.97538 | ¥42,487.69 |
| 1,000 | ¥82.18962 | ¥82,189.62 |