500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX70035000BYE

DigiKey Part Number
273-MOX70035000BYE-ND
Manufacturer
Manufacturer Product Number
MOX70035000BYE
Description
RES 500 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.276" L (2.70mm x 7.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFR2568B500RV9C&B/RESI14506-MMFR2568B500RV9-ND¥62.60000Similar
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
10¥21.99000¥219.90
25¥19.10040¥477.51
50¥17.29100¥864.55
100¥15.75190¥1,575.19
250¥14.06560¥3,516.40
500¥13.01068¥6,505.34
1,000¥12.11480¥12,114.80
5,000¥10.52096¥52,604.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.