Brushed DC Motor Gearmotor 106 RPM 0.28W 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-KM NJSC-12-A

DigiKey Part Number
2685-MOT-KMNJSC-12-A-ND
Manufacturer
Manufacturer Product Number
MOT-KM NJSC-12-A
Description
12MM SPUR GEAR MOTOR - BRUSHED,
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 106 RPM 0.28W 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
106 RPM
Manufacturer
ISL Products International
Torque - Rated (oz-in / mNm)
3.47 / 24.51
Packaging
Box
Power - Rated
0.28W
Part Status
Active
Diameter - Shaft
0.098" (2.50mm)
Type
DC Motor
Length - Shaft and Bearing
0.945" (24.00mm)
Function
Gearmotor
Mounting Hole Spacing
0.354" (9.00mm)
Motor Type
Brushed
Torque - Max Momentary (oz-in / mNm)
8.99 / 63.46
Voltage - Rated
5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate ¥6,828.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.