4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
284322-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

284322-E

DigiKey Part Number
2684-284322-E-ND
Manufacturer
Manufacturer Product Number
284322-E
Description
CONN FMALE INSERT 4P SLDR EYELET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
284322-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4.8A
Shell Size - Insert
M12-4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder Eyelet(s)
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.67000¥53.67
10¥45.59200¥455.92
25¥42.73600¥1,068.40
50¥40.69340¥2,034.67
100¥38.75070¥3,875.07
300¥35.86063¥10,758.19
500¥34.59208¥17,296.04
1,000¥32.94254¥32,942.54
2,500¥30.88268¥77,206.70
Manufacturers Standard Package