Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACNM7112SAX

DigiKey Part Number
255-2584-2-ND - Tape & Reel (TR)
255-2584-1-ND - Cut Tape (CT)
255-2584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACNM7112SAX
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACNM7112SAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
7.2 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1 VDC
Series
Operate Time
10 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
10 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
53.3 mA
Operating Temperature
-40°C ~ 110°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPST-NO (1 Form A)
Coil Power
640mW
Contact Rating (Current)
30 A
Coil Resistance
225 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.90000¥33.90
10¥30.19200¥301.92
25¥28.83440¥720.86
50¥27.84680¥1,392.34
100¥26.89220¥2,689.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥25.96945¥5,193.89
400¥25.07798¥10,031.19
600¥24.57045¥14,742.27
1,000¥23.94534¥23,945.34
1,400¥23.54235¥32,959.29
2,000¥23.12223¥46,244.46
Manufacturers Standard Package