72 Connector Receptacle, Female Sockets and Male Pins Board Edge, Through Hole, Right Angle Black Dual Beam, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 Connector Receptacle, Female Sockets and Male Pins Board Edge, Through Hole, Right Angle Black Dual Beam, Center
TE Connectivity 5G Communication | Digi-Key Daily

2198265-2

DigiKey Part Number
A120892-ND
Manufacturer
Manufacturer Product Number
2198265-2
Description
CONN RCPT DUAL BEAM 72P EDGE MNT
Customer Reference
Detailed Description
72 Connector Receptacle, Female Sockets and Male Pins Board Edge, Through Hole, Right Angle Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2198265-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
TE Connectivity AMP Connectors
Number of Columns
6
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Obsolete
Contact Layout, Typical
36 Differential Pairs
Connector Usage
Backplane
Color
Black
Connector Type
Receptacle, Female Sockets and Male Pins
Current Rating (Amps)
0.5A
Connector Style
Dual Beam, Center
Material Flammability Rating
UL94 V-0
Number of Positions
72
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Voltage Rating
250V
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.66000¥511.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

248In Stock
Ships from WEC