NJM7805FA | |
|---|---|
DigiKey Part Number | 2129-NJM7805FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7805FA |
Description | IC REG LINEAR 5V 1.5A TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7805FA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 35V | Supplier Device Package TO-220F |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.58600 | ¥105.86 |
| 25 | ¥9.62640 | ¥240.66 |
| 100 | ¥8.56520 | ¥856.52 |
| 300 | ¥7.97420 | ¥2,392.26 |
| 500 | ¥7.75544 | ¥3,877.72 |
| 1,000 | ¥7.50469 | ¥7,504.69 |
| 2,500 | ¥7.23995 | ¥18,099.88 |
| 5,000 | ¥7.08044 | ¥35,402.20 |