Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-09-SMH-RPLF

DigiKey Part Number
2017-09-SMH-RPLFTR-ND - Tape & Reel (TR)
2017-09-SMH-RPLFCT-ND - Cut Tape (CT)
2017-09-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-09-SMH-RPLF
Description
GDT 90V 10KA 2 POLE SMD HORIZ
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-09-SMH-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount Horizontal
Part Status
Last Time Buy
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Last Time Buy Date: 2026/9/30
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.