Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4742A-TR

DigiKey Part Number
1N4742AVSTR-ND - Tape & Reel (TR)
1N4742AVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4742A-TR
Description
DIODE ZENER 12V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4742A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
175°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
9 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.01100¥40.11
100¥2.58190¥258.19
500¥1.96446¥982.23
1,000¥1.76515¥1,765.15
2,000¥1.59743¥3,194.86
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.31083¥6,554.15
10,000¥1.22793¥12,279.30
Manufacturers Standard Package