Enclosed DC DC Converter 2 Output 5V 5V 3A 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0884

DigiKey Part Number
1738-DFR0884-ND
Manufacturer
DFRobot
Manufacturer Product Number
DFR0884
Description
DC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 5V 5V 3A 24V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
5V
Manufacturer
DFRobot
Voltage - Output 2
5V
Packaging
Bulk
Current - Output (Max)
3A
Part Status
Active
Power (Watts)
15W
Type
Enclosed
Applications
ITE (Commercial)
Voltage - Input (Min)
12V
Efficiency
85%
Voltage - Input (Max)
24V
Operating Temperature
-25°C ~ 65°C
Number of Outputs
2
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.29000¥70.29
Manufacturers Standard Package