Similar

107TTA050M | |
|---|---|
DigiKey Part Number | 1572-1050-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA050M |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.9894Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 336.6 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.630" L (8.00mm x 16.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.9894Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213831101E3 | Vishay Beyschlag/Draloric/BC Components | 1,578 | 4238PHCT-ND | ¥30.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥9.20500 | ¥92.05 |
| 50 | ¥7.13200 | ¥356.60 |
| 200 | ¥5.93000 | ¥1,186.00 |
| 600 | ¥5.24648 | ¥3,147.89 |
| 1,000 | ¥4.99086 | ¥4,990.86 |
| 2,600 | ¥4.59713 | ¥11,952.54 |
| 5,000 | ¥4.38030 | ¥21,901.50 |