WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole
MIKROE-2046

MIKROE-2046

DigiKey Part Number
1471-1775-ND
Manufacturer
Manufacturer Product Number
MIKROE-2046
Description
RF TXRX MOD WIFI THTHROUGH HOLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
SPI
Series
Antenna Type
Integrated, Trace
Packaging
Bulk
Memory Size
8MB Flash
Part Status
Active
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
58mA
RF Family/Standard
WiFi
Current - Transmitting
294mA
Protocol
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
54Mbps
Package / Case
Module
Power - Output
20.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥289.45000¥289.45
Manufacturers Standard Package