QBL5704-116-04-042 | |
|---|---|
DigiKey Part Number | 175-QBL5704-116-04-042-ND |
Manufacturer | |
Manufacturer Product Number | QBL5704-116-04-042 |
Description | STANDARD MOTOR 4000 RPM 36V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 175.9W 36VDC |
Datasheet | Datasheet |
Category | Power - Rated 175.9W |
Manufacturer Analog Devices Inc./Maxim Integrated | Size / Dimension Round - 2.244" Dia (57.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Box | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Mounting Hole Spacing 1.811" (46.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Torque - Max Momentary (oz-in / mNm) 184.1 / 1300 |
Voltage - Rated 36VDC | Operating Temperature -20°C ~ 40°C |
RPM 4000 RPM | Weight 2.8 lbs (1.3 kg) |
Torque - Rated (oz-in / mNm) 59.48 / 420 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,938.05000 | ¥1,938.05 |