120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07120KL

DigiKey Part Number
13-RT0805FRE07120KLTR-ND - Tape & Reel (TR)
13-RT0805FRE07120KLCT-ND - Cut Tape (CT)
13-RT0805FRE07120KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07120KL
Description
RES SMD 120K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07120KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,787
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.09509¥475.45
10,000¥0.09052¥905.20
15,000¥0.08807¥1,321.05
25,000¥0.08521¥2,130.25
35,000¥0.08345¥2,920.75
50,000¥0.08170¥4,085.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.14900¥1.49
25¥0.13880¥3.47
50¥0.13240¥6.62
100¥0.12490¥12.49
250¥0.11612¥29.03
500¥0.10966¥54.83
1,000¥0.10371¥103.71
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.15700¥1.57
25¥0.14560¥3.64
50¥0.13720¥6.86
100¥0.12980¥12.98
250¥0.12040¥30.10
500¥0.11380¥56.90
1,000¥0.10759¥107.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.