6.8 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B6R8CT500XT

DigiKey Part Number
478-100B6R8CT500XTTR-ND - Tape & Reel (TR)
478-100B6R8CT500XTCT-ND - Cut Tape (CT)
478-100B6R8CT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B6R8CT500XT
Description
CAP CER 6.8PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B6R8CT500XT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.25pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.30000¥57.30
10¥42.03400¥420.34
50¥35.96360¥1,798.18
100¥34.08620¥3,408.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥30.90666¥15,453.33
1,000¥29.92176¥29,921.76
1,500¥29.42819¥44,142.29
2,500¥28.88106¥72,202.65
Manufacturers Standard Package