504L50R0FTNCFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 6,121
Unit Price: ¥296.33000
Datasheet
50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

504L50R0FTNCFT

DigiKey Part Number
1284-1326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
504L50R0FTNCFT
Description
RES SMD 50 OHM 1% 1/8W 0402
Customer Reference
Detailed Description
50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
504L50R0FTNCFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
-50/ -150ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBR0402A500FZTRKYOCERA AVX6,121478-UBR0402A500FZTRCT-ND¥296.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes