10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y106KCVZ4NE

DigiKey Part Number
1276-CL32Y106KCVZ4NETR-ND - Tape & Reel (TR)
1276-CL32Y106KCVZ4NECT-ND - Cut Tape (CT)
1276-CL32Y106KCVZ4NEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y106KCVZ4NE
Description
CAP CER 10UF 100V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.10300¥61.03
50¥4.77180¥238.59
100¥4.36080¥436.08
500¥3.66742¥1,833.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.45305¥3,453.05
2,000¥3.27649¥6,552.98
3,000¥3.18811¥9,564.33
5,000¥3.09010¥15,450.50
7,000¥3.03280¥21,229.60
10,000¥2.97768¥29,776.80
Manufacturers Standard Package