22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226KOQNNNE

DigiKey Part Number
1276-6526-2-ND - Tape & Reel (TR)
1276-6526-1-ND - Cut Tape (CT)
1276-6526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226KOQNNNE
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226KOQNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,714
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.72800¥17.28
50¥1.26540¥63.27
100¥1.12310¥112.31
500¥0.88406¥442.03
1,000¥0.81029¥810.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.74959¥1,499.18
4,000¥0.69970¥2,798.80
6,000¥0.67472¥4,048.32
10,000¥0.64705¥6,470.50
14,000¥0.63087¥8,832.18
20,000¥0.61530¥12,306.00
Manufacturers Standard Package