100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A107MPVNNNE

DigiKey Part Number
1276-3364-2-ND - Tape & Reel (TR)
1276-3364-1-ND - Cut Tape (CT)
1276-3364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A107MPVNNNE
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A107MPVNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK325BJ107MM-TTaiyo Yuden281,035587-1965-1-ND¥10.09000Direct
C1210C107M4PACTUKEMET127,577399-11270-1-ND¥74.26000Upgrade
In-Stock: 145,938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.25200¥62.52
50¥4.89740¥244.87
100¥4.47820¥447.82
500¥3.77096¥1,885.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.55205¥3,552.05
2,000¥3.37189¥6,743.78
3,000¥3.28167¥9,845.01
5,000¥3.18168¥15,908.40
7,000¥3.12319¥21,862.33
10,000¥3.06695¥30,669.50
Manufacturers Standard Package