0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KA8NFNC

DigiKey Part Number
1276-2082-2-ND - Tape & Reel (TR)
1276-2082-1-ND - Cut Tape (CT)
1276-2082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KA8NFNC
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KA8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104,009
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.49600¥4.96
50¥0.34080¥17.04
100¥0.29440¥29.44
500¥0.21618¥108.09
1,000¥0.19219¥192.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15628¥625.12
8,000¥0.14298¥1,143.84
12,000¥0.13632¥1,635.84
20,000¥0.12895¥2,579.00
28,000¥0.12464¥3,489.92
40,000¥0.12050¥4,820.00
Manufacturers Standard Package