100ST104MB23225 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: ¥48.96000
Datasheet
0.1 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ST104MB23225

DigiKey Part Number
1189-2042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100ST104MB23225
Description
CAP FILM 0.1UF 20% 100VDC 1210
Customer Reference
Detailed Description
0.1 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric)
EDA/CAD Models
100ST104MB23225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
100V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100MU104MB23225Rubycon01189-2507-1-ND¥48.96000Direct
Obsolete
This product is no longer manufactured. View Substitutes