USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Through Hole, Right Angle
1001-010-01001
1001-010-01001

1001-010-01001

DigiKey Part Number
1175-1007-ND
Manufacturer
Manufacturer Product Number
1001-010-01001
Description
CONN PLUG USB1.1 TYPEA 4POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
CNC Tech
Operating Temperature
-55°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30V
Number of Contacts
4
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Steel
Specifications
USB 1.1
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,506
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.72400¥77.24
25¥7.23800¥180.95
50¥6.89220¥344.61
100¥6.56220¥656.22
250¥6.15056¥1,537.64
500¥5.85682¥2,928.41
1,000¥5.57720¥5,577.20
2,500¥5.22806¥13,070.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.